
General purpose, shielded, surface mount inductor featuring a ferrite core and 4.7µH inductance with a 20% tolerance. This component offers a 2.5A RMS current rating and a 1.6A DC current rating, with a low DC resistance of 34.1mΩ. Designed for a wide operating temperature range of -40°C to 105°C, it is packaged in a 6028 metric case size (2424 package) and is RoHS compliant.
Sign in to ask questions about the TDK SLF6028T-4R7M1R6-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6028T-4R7M1R6-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 34.1mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-4R7M1R6-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
