
The SLF6028T-6R8M1R5 is a ferrite shielded inductor from TDK with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor features a DC resistance of 42.5mR and an inductance of 6.8uH. It is not RoHS compliant and contains lead.
Sign in to ask questions about the TDK SLF6028T-6R8M1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6028T-6R8M1R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42.5mR |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.5A |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6028T-6R8M1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
