
This shielded ferrite inductor from TDK features a nonstandard package and surface mount termination. It has a maximum operating temperature range of -40°C to 105°C and a tolerance of 20%. The inductor has a maximum DC current rating of 420mA and an inductance of 82uH. It is lead free and available in tape and reel packaging.
TDK SLF6028T-820MR42-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 2.8mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.