
The SLF7028T-220MR75-PF is a shielded surface mount inductor from TDK with a core material of ferrite and a nonstandard package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 750mA and a DC resistance of 180mR. It is lead free and RoHS compliant, packaged in tape and reel format.
Sign in to ask questions about the TDK SLF7028T-220MR75-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7028T-220MR75-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 7mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7028T-220MR75-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
