Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.038Ohm DCR T/R
TDK SLF7028T-4R7M1R5 technical specifications.
| Current Rating | 1.5A |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.