Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.37A 0.65Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.65(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |