This TDK SLF7032T-100M1R4-PF inductor features a wirewound construction with a ferrite core and shielded protection style. It has a nominal inductance of 10uH with a tolerance of 20%. The inductor is designed to handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.053 ohms typ. The device measures 7.2mm in length and 3.4mm in height, with a product depth of 7.2mm. It operates over a temperature range of -20 to 85 degrees Celsius.
TDK SLF7032T-100M1R4-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.053(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.