Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 450mA rated DC current, and 540mΩ DC resistance. Encased in a 7032 metric case with dimensions of 7mm length, 7.2mm depth, and 3.2mm height. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK SLF7032T-101MR45-2PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-101MR45-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 540mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-101MR45-2PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
