Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 0.45Ohm DCR T/R
TDK SLF7032T-101MR45-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.45(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.