The SLF7032T-151MR37-PF is a ferrite shielded wirewound inductor with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 0.65 ohms. The inductor measures 7.2mm in length and 3.4mm in height, with a product depth of 7.2mm. It operates over a temperature range of -20 to 85°C.
TDK SLF7032T-151MR37-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.65(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.