
The SLF7032T-221MR29-2 is a shielded surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 1.26 ohms and an inductance of 220 microhenries. The inductor is rated for operation between -40°C and 105°C and is available in a 2828 package type. The SLF7032T-221MR29-2 is not RoHS compliant and contains lead.
Sign in to ask questions about the TDK SLF7032T-221MR29-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-221MR29-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.26R |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7032T-221MR29-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.