
Surface mount, shielded, wirewound power inductor with 33µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 750mA rated current, and 192mΩ DC resistance. Housed in a 7032 metric case, this component operates from -20°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK SLF7032T-330MR75-2PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-330MR75-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 192mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-330MR75-2PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
