This TDK SLF7032T-330MR75-PF inductor is a shielded ferrite wirewound power inductor with a tolerance of 20% and an inductance of 33uH. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.16 ohms. The inductor measures 7.2mm in length and 3.4mm in height, with a product depth of 7.2mm. It operates over a temperature range of -20 to 85C.
TDK SLF7032T-330MR75-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.