
Surface mount shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 220mA and a DC resistance of 2.004Ω. Operating across a temperature range of -40°C to 105°C, it is housed in a 7032 metric case size with SMD/SMT termination.
TDK SLF7032T-331MR22-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.004R |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Rated Current-Max | 220mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-331MR22-2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
