
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 670mA rated current, and 288mΩ DC resistance. Housed in a 7032 metric case, this RoHS compliant component offers a wide operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SLF7032T-470MR67-2PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-470MR67-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 670mA |
| DC Resistance (DCR) | 288mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 670mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-470MR67-2PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
