
Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for high-frequency applications up to 100kHz. Features a ferrite core, shielded construction, and a maximum DC current rating of 1.7A. Offers a low DC resistance of 36mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SLF7032T-4R7M1R7-2PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-4R7M1R7-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 36mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-4R7M1R7-2PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
