This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.03 ohms. The inductor measures 7.2mm in length, 3.4mm in height, and 7.2mm in depth. It operates within a temperature range of -20 to 85 degrees Celsius.
TDK SLF7032T-4R7M1R7-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.