
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 0.59A 0.31Ohm DCR T/R
TDK SLF7032T-680MR59-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 372mR |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.