Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 590mA rated current, and 372mΩ DC resistance. Operates within a -20°C to 105°C temperature range and is RoHS compliant. Dimensions include 7.2mm depth, 0.276-inch length and width, and a maximum seated height of 0.134 inches. Packaged in tape and reel.
Sign in to ask questions about the TDK SLF7032T-680MR59-2PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7032T-680MR59-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Current | 590mA |
| DC Resistance (DCR) | 372mR |
| Depth | 7.2mm |
| Height | 0.126inch |
| Height - Seated (Max) | 0.134inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 590mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-680MR59-2PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
