Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 160mA rated current, and 3.78Ω DC resistance. Operates from -20°C to 105°C, with a 7032 metric case size and tape and reel packaging.
TDK SLF7032T-681MR16-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 3.78R |
| Depth | 7.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 160mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-681MR16-2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
