Fixed Inductors SLF7045T-100M1R8-1PF
TDK SLF7045T-100M1R8-1PF technical specifications.
| Capacitance | 0.000000000001F |
| Case Code (Metric) | 7045 |
| Core Material | Ferrite |
| Height | 4.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
