Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core component offers a 1.8A current rating and a low 56.4mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in a 7045 metric case size on tape and reel packaging.
Sign in to ask questions about the TDK SLF7045T-100M1R8-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-100M1R8-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 56.4mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.276inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| Saturation Current | 1.8A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-100M1R8-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
