
Surface mount shielded wirewound inductor offering 100µH inductance with a 20% tolerance. Features a ferrite core, 650mA RMS current rating, and 500mA saturation current. DC resistance is 300mΩ, operating temperature range is -40°C to 85°C. Dimensions are 7.2mm depth, 4.5mm height, and 7mm length. Packaged in tape and reel.
Sign in to ask questions about the TDK SLF7045T-101MR50-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-101MR50-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 300mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-101MR50-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
