Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 250mA RMS current rating, and 2.28 Ohm DC resistance. Housed in a 7045 metric case with dimensions of 7mm (L) x 7.2mm (D) x 4.5mm (H). This RoHS compliant component is designed for surface mount applications and operates within a temperature range of -40°C to 105°C.
TDK SLF7045T-102MR14-PF technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.28R |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 140mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-102MR14-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
