The SLF7045T-151MR40 is a ferrite shielded inductor with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 408 milliohms and an inductance of 150 microhenries. It is rated for a saturation current of 400 milliamperes and is available on cut tape. The inductor is not RoHS compliant and contains lead.
TDK SLF7045T-151MR40 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 408mR |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 400mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.