This TDK SLF7045T-151MR40-2 is a ferrite shielded wirewound inductor with a type of power inductors. It features a core material of ferrite and a protection style of shielded. The inductance is 150uH with a tolerance of 20%. It has a maximum DC current of 0.55A and a maximum saturation current of 0.4A. The maximum DC resistance is 0.34 ohms typ. It measures 7.2mm in product length, 4.8mm in height, and 7.2mm in product depth. It operates between -20°C and 85°C.
TDK SLF7045T-151MR40-2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.34(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.