
General purpose, shielded, surface mount inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 7.2mm depth, 7mm length, and 7mm width. Rated for 400mA saturation current and 550mA RMS current, with a DC resistance of 340mΩ. Operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK SLF7045T-151MR40-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-151MR40-PF technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 340mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-151MR40-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
