This is a 150uH general purpose inductor with a dual ended terminal placement and a DC resistance of 0.55 ohms. It is designed for high current applications and is shielded for reduced electromagnetic interference. The inductor is rated for a maximum current of 0.5A and is suitable for surface mount applications.
TDK SLF7045T-151MR50 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.