
Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 540mA RMS current rating, and 500mA saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 660mΩ. Housed in a 7045 metric case size, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SLF7045T-151MR50-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 660mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.276inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| Saturation Current | 500mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-151MR50-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
