The SLF7045T-221MR33 is a shielded surface mount inductor from TDK with a ferrite core and 220uH inductance. It has a maximum DC current rating of 330mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a nonstandard case with a 2828 footprint and is available on cut tape. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the TDK SLF7045T-221MR33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-221MR33 technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 624mR |
| Height | 4.5mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 330mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7045T-221MR33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.