
Surface mount general purpose inductor featuring 220µH inductance with a 20% tolerance. This shielded, ferrite-core component operates within a -40°C to 85°C temperature range and handles a DC current of 450mA. It has a DC resistance of 520mΩ and a saturation current of 330mA, with dimensions of 7.2mm depth, 4.5mm height, and 7mm length. Packaged on tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Sign in to ask questions about the TDK SLF7045T-221MR33-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-221MR33-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 520mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-221MR33-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
