
Surface mount, shielded, wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 4.5mm height, 7mm length and width, and 400mA saturation current. Offers 430mA RMS current and a DC resistance of 996mΩ. Rated for automotive applications (AEC-Q200) and operates from -40°C to 125°C.
TDK SLF7045T-221MR40-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 996mR |
| Height | 4.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-221MR40-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
