This lead-free inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a current rating of 1.1A and an inductance of 33uH with a tolerance of 20%. The inductor measures 7mm in length, 7mm in width, and 4.5mm in height.
TDK SLF7045T-330M1R1-1PF technical specifications.
| Current Rating | 1.1A |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.