
This ferrite shielded inductor has a DC resistance of 115.2 milliohms and an inductance of 33 microhenries. It operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications. The inductor is packaged in a nonstandard case and is available on cut tape. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the TDK SLF7045T-330MR82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-330MR82 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115.2mR |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 820mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7045T-330MR82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.