The SLF7045T-331MR25-2 is a ferrite shielded wirewound inductor from TDK. It has an inductance of 330uH with a tolerance of 20%. The inductor is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.37A and a maximum saturation current of 0.25A. The DC resistance is typically 0.74 ohms. The inductor measures 7.2mm in length, 4.8mm in height, and 7.2mm in depth. It operates within a temperature range of -20 to 85C.
TDK SLF7045T-331MR25-2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.74(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.