Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 350mA rated current, and 1.38Ω DC resistance. Operates across a -40°C to 125°C temperature range, with a 370mA RMS current rating. Packaged in tape and reel for automated assembly.
TDK SLF7045T-331MR35-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1.38R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 350mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 370mA |
| Saturation Current | 350mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-331MR35-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
