
SMD shielded general purpose inductor featuring 47µH inductance with a 20% tolerance. This ferrite-core component offers a rated current of 750mA and a maximum DC current of 920mA. Operating within a temperature range of -40°C to 85°C, it has a DC resistance of 150mΩ and a test frequency of 100kHz. The surface mount device is provided on tape and reel, with dimensions of 7.2mm x 7.2mm x 4.5mm.
Sign in to ask questions about the TDK SLF7045T-470MR75-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-470MR75-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Current | 920mA |
| DC Resistance (DCR) | 150mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-470MR75-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
