
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 900mA saturation current, and 0.216 Ohm DC resistance. Rated for automotive applications (AEC-Q200) with a temperature range of -40°C to 125°C. Housed in a 7045 metric case size, this component is supplied on tape and reel.
TDK SLF7045T-470MR90-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 216mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-470MR90-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
