
Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This shielded, wirewound ferrite core component offers a maximum DC current of 2.1A and a saturation current of 2.1A, with a low DC resistance of 37.2mΩ. Operating within a temperature range of -40°C to 125°C, it measures 7mm in length and width, with a height of 4.5mm, and is supplied in a 7045 metric case size.
Sign in to ask questions about the TDK SLF7045T-4R7M2R1-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-4R7M2R1-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.2mR |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-4R7M2R1-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
