
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, rated for 750mA saturation current and 760mA RMS current. Features a ferrite core, 324mΩ DC resistance, and operates within a -40°C to +125°C temperature range. Designed for automotive applications with AEC-Q200 qualification, housed in a 7045 metric case size.
Sign in to ask questions about the TDK SLF7045T-680MR75-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-680MR75-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 324mR |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| Saturation Current | 750mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-680MR75-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
