
The SLF7045T-6R8M1R7 is a surface mount fixed inductor from TDK with a core material of ferrite and a nonstandard package. It has a DC resistance of 46.8 milliohms and an inductance of 6.8 microhenries. The inductor is shielded and has a saturation current of 1.7 amps. It operates over a temperature range of -40°C to 105°C and is available in a nonstandard package type. The inductor is not RoHS compliant and is packaged in cut tape.
Sign in to ask questions about the TDK SLF7045T-6R8M1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7045T-6R8M1R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46.8mR |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7045T-6R8M1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.