
General purpose, shielded, surface mount inductor with 6.8uH inductance and 20% tolerance. Features a ferrite core and a 1.74A current rating. Operating temperature range is -40°C to 105°C. Dimensions are 7mm x 7.2mm x 4.5mm, with a DC resistance of 39mR. RoHS compliant and supplied on tape and reel.
TDK SLF7045T-6R8M1R7-PF technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.74A |
| DC Current | 1.74A |
| DC Resistance (DCR) | 39mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.74A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.74A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-6R8M1R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
