Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.2A rated current, and 61mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Dimensions: 7.2mm depth, 5.5mm height, 7mm width.
Sign in to ask questions about the TDK SLF7055T-150M2R1-3PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF7055T-150M2R1-3PF technical specifications.
| Case Code (Metric) | 7055 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 61mR |
| Depth | 7.2mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-150M2R1-3PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
