TDK SM10-24D12 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP |
| Isolation Voltage | 700V |
| Length | 1.43inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | SM10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SM10-24D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.