The SOIV-LS40K150QP is a metal oxide varistor with a varistor voltage of 240V and a maximum AC voltage rating of 150V. It has a capacitance of 0.0048uF and a clamping voltage of 395V. The device can handle a maximum surge current of 40000A and operates within a temperature range of -25 to 85 degrees Celsius. It is designed for through-hole mounting and features a terminal pitch of 25.4mm.
TDK SOIV-LS40K150QP technical specifications.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 395V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.