Var MOV 150VAC/200VDC 40000A 240V Straight Strap Terminal
TDK SOIV-LS40K150QPK2 technical specifications.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 395V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.