The SOIV-LS40K250QP is a metal oxide varistor from TDK, rated for 390V varistor voltage and 250VAC maximum AC voltage rating. It has a maximum DC voltage rating of 320V and a capacitance of 0.0029uF. The device can handle a maximum surge current of 40000A and has a clamping voltage of 650V with a clamping current of 300mA. It operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 0.0029uF |
| Clamping Voltage | 650V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |