Var MOV 250VAC/320VDC 40000A 390V Straight Strap Terminal
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 0.0029uF |
| Clamping Voltage | 650V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |