The SOIV-LS40K320QP is a metal oxide varistor from TDK with a varistor voltage of 510V, maximum AC voltage rating of 320V, and maximum DC voltage rating of 420V. It has a capacitance of 0.0019uF and a clamping voltage of 840V. The varistor can handle a maximum surge current of 40000A and is rated for operation between -25°C and 85°C. It is available in a through-hole package with a terminal pitch of 25.4mm and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 0.0019uF |
| Clamping Voltage | 840V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |