Sign in to ask questions about the TDK SPB12-R40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPB12-R40 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 56 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPB12-R40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.